-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 40 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1988
|
Newark | Tvs Diode, Bidir, 40V, 1.5Kw, Do-214Ab, Product Range:Transil Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:84V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SMCJ40CA-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7572 |
|
$0.1660 | Buy Now |
DISTI #
57P0315
|
Newark | Transient Voltage Suppressor, Transil Smcj Series, Bidirectional, 40 V, Do-214Ab, 2, 36.7 V |Stmicroelectronics SMCJ40CA-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 | Buy Now |
DISTI #
04X6818
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smcj Series, Bidirectional, 40 V, Do-214Ab, 2, 36.7 V Rohs Compliant: Yes |Stmicroelectronics SMCJ40CA-TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3130 / $0.3470 | Buy Now |
DISTI #
497-6521-1-ND
|
DigiKey | TVS DIODE 40VWM 84VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9738 In Stock |
|
$0.2535 / $0.7700 | Buy Now |
DISTI #
SMCJ40CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ40CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2417 | Buy Now |
DISTI #
41Y1988
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R - Product that comes on tape, but is not reeled (Alt: 41Y1988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 304 Partner Stock |
|
$0.5400 / $0.8790 | Buy Now |
DISTI #
511-SMCJ40CA-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 40V Bidirect RoHS: Compliant | 7151 |
|
$0.2470 / $0.6700 | Buy Now |
|
STMicroelectronics | 1500 W, 40 V TVS in SMC RoHS: Compliant Min Qty: 1 | 7151 |
|
$0.3300 / $0.6600 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 65000Reel |
|
$0.1360 / $0.1450 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2450 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ40CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ40CA-TR
STMicroelectronics
1500 W, 40 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 44.4 V | |
Clamping Voltage-Max | 84 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ40CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ40CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CAHM3_A/I |
SMCJ40CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CAHE3_A/H |
SMCJ40CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CA-E3/57T |
SMCJ40CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CAHM3_A/H |
SMCJ40CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CA-E3/9AT |
SMCJ40CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-TR vs SMCJ40CAHE3_A/I |