Part Details for SMCJ40A by Shenzhen Ruilongyuan Electronics
Overview of SMCJ40A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 23.3A 64.5V 44.4V 40V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | 905 |
|
$0.0614 / $0.1181 | Buy Now |