-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0819
|
Newark | Transient Voltage Suppressor, Tvs, Smcj Series, Bidirectional, 400 V, Do-214Ab, 2, 447 V Rohs Compliant: Yes |Littelfuse SMCJ400CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 438 |
|
$0.4690 / $0.9380 | Buy Now |
DISTI #
26K7475
|
Newark | Tvs Diode, 1.5Kw, 400V, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:400V, Clamping Voltage Max:648V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:447V Rohs Compliant: Yes |Littelfuse SMCJ400CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3920 | Buy Now |
DISTI #
06R2003
|
Newark | Tvs Diode, 1.5Kw, 400V, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:400V, Clamping Voltage Vc Max:648V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMCJ400CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4230 | Buy Now |
DISTI #
64AH8689
|
Newark | Tvs Diode, 1.5Kw, 400V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:400V, Clamping Voltage Vc Max:648V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ400CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4380 | Buy Now |
DISTI #
SMCJ400CALFCT-ND
|
DigiKey | TVS DIODE 400VWM 648VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15540 In Stock |
|
$0.3011 / $0.9200 | Buy Now |
DISTI #
576-SMCJ400CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 400V 5% Bi-Directional RoHS: Compliant | 2663 |
|
$0.3000 / $0.8600 | Buy Now |
DISTI #
E02:0323_00232347
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 2KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2419 | Europe - 3000 |
|
$0.3593 / $0.3792 | Buy Now |
DISTI #
V72:2272_06470488
|
Arrow Electronics | TVS Diode Single Bi-Dir 400V 2KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2239 Container: Cut Strips | Americas - 2457 |
|
$0.2932 / $0.4733 | Buy Now |
DISTI #
70519331
|
RS | SMCJ400CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB | Littelfuse SMCJ400CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.6200 / $0.8900 | Buy Now |
|
Future Electronics | SMCJ Series 648 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 18000Reel |
|
$0.2900 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ400CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ400CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |