Part Details for SMCJ400AE3/TR13 by Microchip Technology Inc
Overview of SMCJ400AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ400AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7181
|
Newark | Tvs 1500W, Stand-Off Voltage = 400V, +/- 5%, Uni-Dir Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip SMCJ400AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
SMCJ400AE3/TR13-ND
|
DigiKey | TVS DIODE 400VWM DO214AB Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9000 | Buy Now |
DISTI #
SMCJ400AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ400AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $0.9800 | Buy Now |
DISTI #
494-SMCJ400AE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 400V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
SMCJ400AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
SMCJ400AE3/TR13
|
EBV Elektronik | (Alt: SMCJ400AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
Part Details for SMCJ400AE3/TR13
SMCJ400AE3/TR13 CAD Models
SMCJ400AE3/TR13 Part Data Attributes
|
SMCJ400AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ400AE3/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ400AE3/TR13
This table gives cross-reference parts and alternative options found for SMCJ400AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ400AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ400 | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ400AE3/TR13 vs SMCJ400 |
SMCJ400A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ400AE3/TR13 vs SMCJ400A |
SMCJ400 | Trans Voltage Suppressor Diode, 400V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMCJ400AE3/TR13 vs SMCJ400 |
SMCJ400A | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ400AE3/TR13 vs SMCJ400A |
SMCJ400A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ400AE3/TR13 vs SMCJ400A-TP-HF |
SMCJ400A | Trans Voltage Suppressor Diode, 400V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SMCJ400AE3/TR13 vs SMCJ400A |