Part Details for SMCJ400A by Kyocera AVX Components
Overview of SMCJ400A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ400A
|
Avnet Abacus | TVS Diodes - Transient Voltage Suppressors (Alt: SMCJ400A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMCJ400A
SMCJ400A CAD Models
SMCJ400A Part Data Attributes
|
SMCJ400A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ400A
Kyocera AVX Components
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ400A
This table gives cross-reference parts and alternative options found for SMCJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC480AHM3_B/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ400A vs 1.5SMC480AHM3_B/I |
SMCJ1.5KE480A-T | Transient Suppressor, | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480A-T |
1.5SMC480AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ400A vs 1.5SMC480AHE3_A/H |
SMCJ400A-T13 | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ400A vs SMCJ400A-T13 |
1.5SMC480A | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ400A vs 1.5SMC480A |
1.5SMC480AHM3_B/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ400A vs 1.5SMC480AHM3_B/H |
SMCJ1.5KE480A-TP | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480A-TP |
1.5SMC480A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ400A vs 1.5SMC480A-E3/9AT |
SMCJ1.5KE480AHE3-TP | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480AHE3-TP |
1.5SMC480A-M3/57T | 1.5KW,480V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | SMCJ400A vs 1.5SMC480A-M3/57T |