Part Details for SMCJ400A by BrightKing Inc
Overview of SMCJ400A by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ400A
SMCJ400A CAD Models
SMCJ400A Part Data Attributes
|
SMCJ400A
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ400A
BrightKing Inc
Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 494 V | |
Breakdown Voltage-Min | 447 V | |
Breakdown Voltage-Nom | 470.5 V | |
Clamping Voltage-Max | 648 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ400A
This table gives cross-reference parts and alternative options found for SMCJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ1.5KE480-TP | Trans Voltage Suppressor Diode | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480-TP |
SMCJ408A-T13 | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ400A vs SMCJ408A-T13 |
1.5SMC480A-M3/9AT | 1.5KW,480V 5%,UNIDIR,SMC TVS | Vishay Semiconductors | SMCJ400A vs 1.5SMC480A-M3/9AT |
SMCJ400A | Trans Voltage Suppressor Diode, 1500W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ400A vs SMCJ400A |
1.5SMC480A | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ400A vs 1.5SMC480A |
SMCJ1.5KE480A-TP | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480A-TP |
SMCJ1.5KE480-TP-HF | Trans Voltage Suppressor Diode | Micro Commercial Components | SMCJ400A vs SMCJ1.5KE480-TP-HF |
1.5SMC480AHE3_A/H | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Intertechnologies | SMCJ400A vs 1.5SMC480AHE3_A/H |
1.5SMC480A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ400A vs 1.5SMC480A-E3/57T |
1.5SMC480A | Trans Voltage Suppressor Diode, 1500W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | SMCJ400A vs 1.5SMC480A |