Part Details for SMCJ36CA by DOWO
Overview of SMCJ36CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ36CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25.82A 58.1V 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 3787 |
|
$0.0550 / $0.1132 | Buy Now |
Part Details for SMCJ36CA
SMCJ36CA CAD Models
SMCJ36CA Part Data Attributes
|
SMCJ36CA
DOWO
Buy Now
|
Compare Parts:
SMCJ36CA
DOWO
|
Samacsys Manufacturer | DOWO |