-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0269
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ36CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 | Buy Now |
DISTI #
67R1750
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Maximum Breakdown Voltage:46V Rohs Compliant: Yes |Bourns SMCJ36CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2500 | Buy Now |
DISTI #
SMCJ36CABCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44081 In Stock |
|
$0.2037 / $0.4300 | Buy Now |
DISTI #
SMCJ36CA
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1287 / $0.2315 | Buy Now |
DISTI #
652-SMCJ36CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Bi-Dir RoHS: Compliant | 23151 |
|
$0.2030 / $0.5400 | Buy Now |
DISTI #
V72:2272_06261285
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2240 Container: Cut Strips | Americas - 29 |
|
$0.2188 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R RoHS: Compliant |
18000 In Stock |
|
$0.2044 / $0.2353 | Buy Now |
DISTI #
63366644
|
Verical | TVS Diode Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 18000 |
|
$0.2721 / $0.3059 | Buy Now |
DISTI #
69117105
|
Verical | TVS Diode Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Min Qty: 27 Package Multiple: 1 Date Code: 2240 | Americas - 29 |
|
$0.2188 | Buy Now |
DISTI #
SMCJ36CA
|
TTI | ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Bi-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 87000 In Stock |
|
$0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ36CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ36CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 46 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1V5KE33A | Taiwan Semiconductor | $0.4945 | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | SMCJ36CA vs 1V5KE33A |
SMCJ36CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ36CA vs SMCJ36CAHE3_A/I |
SMCJ36CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ36CA vs SMCJ36CAHE3_A/H |
1.5SMC33CAHM3_A/H | Vishay Intertechnologies | $0.1640 | Trans Voltage Suppressor Diode, | SMCJ36CA vs 1.5SMC33CAHM3_A/H |
SMCJ33CAHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ36CA vs SMCJ33CAHE3_A/I |
SMCJ33CA | Taiwan Semiconductor | $0.3972 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | SMCJ36CA vs SMCJ33CA |
SMCJ33CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ36CA vs SMCJ33CA-M3/57T |