Part Details for SMCJ36CA R7G by Taiwan Semiconductor
Overview of SMCJ36CA R7G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ36CA R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ36CAR7GCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.4220 / $0.4900 | Buy Now |
DISTI #
821-SMCJ36CAR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 42.1V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16946010
|
Arrow Electronics | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1819 Container: Cut Strips | Americas - 591 |
|
$0.0635 / $0.1429 | Buy Now |
DISTI #
29568882
|
Verical | Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R Automotive AEC-Q101 Min Qty: 42 Package Multiple: 1 Date Code: 1819 | Americas - 591 |
|
$0.0635 / $0.0662 | Buy Now |
DISTI #
C1S754700719387
|
Chip1Stop | TVS RoHS: Compliant | 591 |
|
$0.1430 / $0.2100 | Buy Now |
Part Details for SMCJ36CA R7G
SMCJ36CA R7G CAD Models
SMCJ36CA R7G Part Data Attributes
|
SMCJ36CA R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ36CA R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |