Part Details for SMCJ36C by Fairchild Semiconductor Corporation
Overview of SMCJ36C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SMCJ36C
SMCJ36C CAD Models
SMCJ36C Part Data Attributes
|
SMCJ36C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ36C
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |