Part Details for SMCJ36A by SUNMATE electronic Co., LTD
Overview of SMCJ36A by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Clamping voltage Vc58.1V Package/EnclosureSMCDO-214AB Reverse breakdown voltage Vbr40-46V Reverse working voltage Vrwm36V | 30000 |
|
$0.0644 | Buy Now |
|
LCSC | 25.8A 58.1V 1.5kW 40V 36V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | 331 |
|
$0.0672 / $0.1222 | Buy Now |