SMCJ350A-H
Description: Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Overview of SMCJ350A-H by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ350A-H by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMCJ350A-H-ND
DigiKey TVS DIODE 350VWM 567VC SMC Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 652-SMCJ350A-H
Mouser Electronics ESD Protection Diodes / TVS Diodes 350volts 1uA 1 Amps Uni-Dir RoHS: Compliant 0
  • 1 $0.7900
  • 10 $0.6870
  • 100 $0.4750
  • 500 $0.3970
  • 1,000 $0.3380
  • 1,500 $0.3000
  • 3,000 $0.2840
  • 9,000 $0.2630
  • 24,000 $0.2610
$0.2610 / $0.7900 Order Now

CAD Models for SMCJ350A-H by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ350A-H by Bourns Inc

SMCJ350A-H
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
R-PDSO-C2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
432 V
Breakdown Voltage-Min
391 V
Breakdown Voltage-Nom
411.5 V
Clamping Voltage-Max
567 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
350 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ350A-H
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
    VS

Alternate Parts for SMCJ350A-H

This table gives cross-reference parts and alternative options found for SMCJ350A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ350A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ350A Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, COMPACT, PLASTIC, SMC, 2 PIN Bourns Inc SMCJ350A-H vs SMCJ350A
1.5FMCJ400A Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, DO-214AB, 2 PIN Rectron Semiconductor SMCJ350A-H vs 1.5FMCJ400A
Part Number Description Manufacturer Compare
SMCJ350A Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, COMPACT, PLASTIC, SMC, 2 PIN Bourns Inc SMCJ350A-H vs SMCJ350A
1.5FMCJ400A Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, DO-214AB, 2 PIN Rectron Semiconductor SMCJ350A-H vs 1.5FMCJ400A

Related Parts for SMCJ350A-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ350A-H by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ350A-H by Bourns Inc

Select Manufacturer
Which Manufacturer of SMCJ350A-H would you like to use for your alert(s)?
  • Please alert me when SMCJ350A-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ350A-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ350A-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ350A-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ350A-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ350A-H by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: