-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 33 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ33CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0988
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smcj Series, Bidirectional, 33 V, Do-214Ab, 2, 36.7 V Roh... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9496 |
|
$0.4540 / $0.8710 | Buy Now |
DISTI #
04X6815
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smcj Series, Bidirectional, 33 V, Do-214Ab, 2, 36.7 V Roh... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3270 | Buy Now |
DISTI #
497-7899-1-ND
|
DigiKey | TVS DIODE 33VWM 69.7VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4138 In Stock |
|
$0.2360 / $0.7800 | Buy Now |
DISTI #
SMCJ33CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33CA-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
70000 |
|
$0.1436 | Buy Now |
DISTI #
SMCJ33CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33CA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1528 / $0.1631 | Buy Now |
DISTI #
511-SMCJ33CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect RoHS: Compliant | 16773 |
|
$0.2360 / $0.7800 | Buy Now |
DISTI #
E02:0323_00210144
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2437 | Europe - 220000 |
|
$0.1584 / $0.2518 | Buy Now |
|
STMicroelectronics | 1500 W, 33 V TVS in SMC RoHS: Compliant Min Qty: 1 | 16773 |
|
$0.3200 / $0.7600 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2050 / $0.2150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ33CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ33CA-TR
STMicroelectronics
1500 W, 33 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 36.7 V | |
Clamping Voltage-Max | 69.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ33CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ36C.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | SMCJ33CA-TR vs SMCJ36C.TF |
SMCJ36CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional, | SMCJ33CA-TR vs SMCJ36CA |
SMCJ36CA | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ33CA-TR vs SMCJ36CA |
1.5KE33 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | SMCJ33CA-TR vs 1.5KE33 |
SMCJ36C-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ33CA-TR vs SMCJ36C-GT3 |
SMCJ36C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ33CA-TR vs SMCJ36C |
SMCJ36C | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ33CA-TR vs SMCJ36C |
1.5KE33A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | SMCJ33CA-TR vs 1.5KE33A |
1N6283AAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ33CA-TR vs 1N6283AAMP |
SMCJ33CA-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ33CA-TR vs SMCJ33CA-H |