SMCJ30CA-AT/TR13
Description: Trans Voltage Suppressor Diode,

Overview of SMCJ30CA-AT/TR13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ30CA-AT/TR13 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK7874
Newark Tvs Diode, Bidir, 30V, 1.5Kw, Smc Rohs Compliant: Yes |Yageo SMCJ30CA-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1705
  • 1 $0.2140
$0.2140 Buy Now
DISTI # 36AK5128
Newark Tvs Diode, Bidir, 30V, 1.5Kw, Smc, Product Range:Smcj-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:30V, Clamping Voltage Max:48.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Yageo SMCJ30CA-AT/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.2700
$0.2700 Buy Now
DISTI # 13-SMCJ30CA-AT/TR13CT-ND
DigiKey SMCJ, DO-214AB, 30V, 48.4V, AUTO Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23326
In Stock
  • 1 $0.4500
  • 10 $0.3850
  • 100 $0.2678
  • 500 $0.2091
  • 1,000 $0.1699
  • 3,000 $0.1275
$0.1275 / $0.4500 Buy Now
DISTI # SMCJ30CA-AT/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 30V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 603-SMCJ30CA-AT/TR13
Mouser Electronics ESD Suppressors / TVS Diodes Bid SM Rvs 30V Clmp 48.4V AEC-Q101 RoHS: Compliant 7286
  • 1 $0.4500
  • 10 $0.3850
  • 100 $0.2680
  • 500 $0.2100
  • 1,000 $0.1700
  • 3,000 $0.1440
  • 9,000 $0.1330
  • 24,000 $0.1300
  • 45,000 $0.1290
$0.1290 / $0.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 30,000 $0.1060
$0.1060 Buy Now
DISTI # SMCJ30CA-AT/TR13
TTI ESD Suppressors / TVS Diodes Bid SM Rvs 30V Clmp 48.4V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.1110
  • 75,000 $0.1080
$0.1080 / $0.1110 Buy Now
Ozdisan Elektronik DIODE TVS 1500W 30V DO214AB (SMC) AUTO(AEC-Q101) S 0
  • 2 $0.2164
  • 3,000 $0.1882
$0.1882 / $0.2164 RFQ

CAD Models for SMCJ30CA-AT/TR13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ30CA-AT/TR13 by YAGEO Corporation

SMCJ30CA-AT/TR13
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMC, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2019-04-29
Samacsys Manufacturer
YAGEO
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
36.8 V
Breakdown Voltage-Min
33.3 V
Breakdown Voltage-Nom
35.05 V
Clamping Voltage-Max
48.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL CERTIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
1 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMCJ30CA-AT/TR13
    YAGEO Corporation
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMCJ30CA-AT/TR13

This table gives cross-reference parts and alternative options found for SMCJ30CA-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30CA-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ30CA/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA/TR7
SMCJ30CA Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCJ30CA-AT/TR13 vs SMCJ30CA
SMCJ30CA Trans Voltage Suppressor Diode, YAGEO Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA
SMCJ30CA/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA/TR13
Part Number Description Manufacturer Compare
SMCJ30CA/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA/TR13
SMCJ30CA Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA
SMCJ30CA Trans Voltage Suppressor Diode, YAGEO Corporation SMCJ30CA-AT/TR13 vs SMCJ30CA
1.5SMPC30CAH Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, Zowie Technology Corp SMCJ30CA-AT/TR13 vs 1.5SMPC30CAH
SMCJ30CA Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCJ30CA-AT/TR13 vs SMCJ30CA
TPSMC30CA-VR Trans Voltage Suppressor Diode, Littelfuse Inc SMCJ30CA-AT/TR13 vs TPSMC30CA-VR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ30CA-AT/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ30CA-AT/TR13 by YAGEO Corporation

  • Please alert me when SMCJ30CA-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ30CA-AT/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ30CA-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ30CA-AT/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ30CA-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ30CA-AT/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: