Part Details for SMCJ28CA-Q by Bourns Inc
Overview of SMCJ28CA-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ28CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7132
|
Newark | Dio Tvs Vwm 28V 1.5Kw Bidir Smc Aec-Q |Bourns SMCJ28CA-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |
DISTI #
118-SMCJ28CA-QCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22310 In Stock |
|
$0.2675 / $0.8000 | Buy Now |
DISTI #
SMCJ28CA-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 28V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ28CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2782 / $0.3039 | Buy Now |
DISTI #
652-SMCJ28CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 28volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 11638 |
|
$0.2670 / $0.8000 | Buy Now |
DISTI #
V72:2272_21593453
|
Arrow Electronics | Diode TVS Single Bi-Dir 28V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1829 Container: Cut Strips | Americas - 5 |
|
$0.2301 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
DISTI #
SMCJ28CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 28volts 1.5kW 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2680 | Buy Now |
DISTI #
SMCJ28CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ28CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2656 / $0.7276 | Buy Now |
Part Details for SMCJ28CA-Q
SMCJ28CA-Q CAD Models
SMCJ28CA-Q Part Data Attributes
|
SMCJ28CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ28CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ28CA-Q
This table gives cross-reference parts and alternative options found for SMCJ28CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ28C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, | SMCJ28CA-Q vs SMCJ28C |
SMCJ28CA | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional, | SMCJ28CA-Q vs SMCJ28CA |