Part Details for SMCJ26A-13-F by Diodes Incorporated
Overview of SMCJ26A-13-F by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ26A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7866
|
Newark | Tvs Diode, 1.5Kw, 26V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ26A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2960 |
|
$0.5040 / $0.5470 | Buy Now |
DISTI #
SMCJ26A-FDICT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17317 In Stock |
|
$0.1969 / $0.6000 | Buy Now |
DISTI #
SMCJ26A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ26A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 108000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ26A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 26.0V RoHS: Compliant | 2257 |
|
$0.4790 / $0.5000 | Buy Now |
|
Future Electronics | SMCJ Series 42.1 V 1500 W Uni-Directional Transient Voltage Suppressor- DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Future Electronics | SMCJ Series 42.1 V 1500 W Uni-Directional Transient Voltage Suppressor- DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 / $0.5050 | Buy Now |
|
Bristol Electronics | 1351 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2650 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2120 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Quest Components | 164 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for SMCJ26A-13-F
SMCJ26A-13-F CAD Models
SMCJ26A-13-F Part Data Attributes:
|
SMCJ26A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ26A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |