There are no models available for this part yet.
Overview of SMCJ24CAHV6G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ24CAHV6G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
821-SMCJ24CAHV6G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 28.1V 5% Bidir ectional TVS RoHS: Compliant | 0 |
|
$0.4180 / $0.4360 | Order Now |
CAD Models for SMCJ24CAHV6G by Taiwan Semiconductor
Part Data Attributes for SMCJ24CAHV6G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
29.5 V
|
Breakdown Voltage-Min
|
26.7 V
|
Breakdown Voltage-Nom
|
28.1 V
|
Clamping Voltage-Max
|
38.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
24 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ24CAHV6G
This table gives cross-reference parts and alternative options found for SMCJ24CAHV6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ24CAHV6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ24CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAHV7G |
SMCJ24CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAV7G |
SMCJ24CAHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAHM6 |
SMCJ24CAV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAV6 |
SMCJ24CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAHV6 |
SMCJ24CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAV6G |
SMCJ24CAV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ24CAHV6G vs SMCJ24CAV7 |