Part Details for SMCJ24CA by ElecSuper Electronics
Overview of SMCJ24CA by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 38.6A 38.9V 1.5kW 26.7V Bi-Directional 24V SMC Electrostatic and Surge Protection TVS/ESD ROHS | 6730 |
|
$0.0609 / $0.1052 | Buy Now |