Part Details for SMCJ22CA by FCI Semiconductor
Overview of SMCJ22CA by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ22CA
SMCJ22CA CAD Models
SMCJ22CA Part Data Attributes
|
SMCJ22CA
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ22CA
FCI Semiconductor
Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 25.7 V | |
Clamping Voltage-Max | 35.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |
Alternate Parts for SMCJ22CA
This table gives cross-reference parts and alternative options found for SMCJ22CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ22CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | SMCJ22CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SPC Multicomp | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ22CA vs SMCJ22CA |
SMCJ22CA | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ22CA vs SMCJ22CA |