There are no models available for this part yet.
Overview of SMCJ22CA by DC Components Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ22CA by DC Components Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ22CA
|
TME | Diode: TVS, 1.5kW, 24.4V, 42.2A, bidirectional, SMC, reel,tape Min Qty: 3 | 2106 |
|
$0.1350 / $0.2650 | Buy Now |