Part Details for SMCJ210A by Continental Device India Ltd
Overview of SMCJ210A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ210A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ210A-CDI
|
TME | Diode: TVS, 1.5kW, 237V, 4.4A, unidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |