Part Details for SMCJ20CA-T13 by ProTek Devices
Overview of SMCJ20CA-T13 by ProTek Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ20CA-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_12797042
|
Arrow Electronics | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Europe - 9000 |
|
$0.1749 / $0.1999 | Buy Now |
|
Future Electronics | 20V 1500W Bidirectional 5% Tol TVS Diode SMC (DO-214AB) RoHS: Not Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1710 / $0.1840 | Buy Now |
DISTI #
76843218
|
Verical | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 9000 |
|
$0.1749 / $0.1999 | Buy Now |
Part Details for SMCJ20CA-T13
SMCJ20CA-T13 CAD Models
SMCJ20CA-T13 Part Data Attributes
|
SMCJ20CA-T13
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SMCJ20CA-T13
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ20CA-T13
This table gives cross-reference parts and alternative options found for SMCJ20CA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20CA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ20CA-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ20CA-T13 vs SMCJ20CA-HR |
SMCJ20C.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ20CA-T13 vs SMCJ20C.TF |
SMCJ20CAHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ20CA-T13 vs SMCJ20CAHM6 |
SMCJ20CAR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20CA-T13 vs SMCJ20CAR7 |
SMCJ20CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ20CA-T13 vs SMCJ20CA-C |
SMCJ20C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ20CA-T13 vs SMCJ20C |
SMCJ20CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | SMCJ20CA-T13 vs SMCJ20CA-T |
SMCJ20CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20CA-T13 vs SMCJ20CA-TP-HF |