Part Details for SMCJ20A-Q by Bourns Inc
Results Overview of SMCJ20A-Q by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ20A-Q Information
SMCJ20A-Q by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ20A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7114
|
Newark | Dio Tvs Vwm 20V 1.5Kw Unidir Smc Aec-Q |Bourns SMCJ20A-Q RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
SMCJ20A-Q-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 | Buy Now |
DISTI #
SMCJ20A-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 20V 200A 1.5KW 2-Pin DO-214AB T/R -... more RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2431 / $0.2655 | Buy Now |
DISTI #
652-SMCJ20A-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 20volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 0 |
|
$0.2330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
|
Bristol Electronics | 1390 |
|
RFQ | ||
|
Quest Components | 1112 |
|
$0.3728 / $0.9320 | Buy Now | |
DISTI #
SMCJ20A-Q-BOU
|
TME | Diode: TVS, 1.5kW, 22.2÷24.5V, 46.3A, unidirectional, ±5%, SMC, SMCJ Min Qty: 1 | 0 |
|
$0.3110 / $0.5210 | RFQ |
DISTI #
SMCJ20A-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMCJ20A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
Part Details for SMCJ20A-Q
SMCJ20A-Q CAD Models
SMCJ20A-Q Part Data Attributes
|
SMCJ20A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ20A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ20A-Q
This table gives cross-reference parts and alternative options found for SMCJ20A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFMCJ20-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20A-Q vs TFMCJ20-T |
SMCJ20A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | SMCJ20A-Q vs SMCJ20A |
SMCJ20A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ20A-Q vs SMCJ20A |
SMCJ20HR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ20A-Q vs SMCJ20HR7 |
SMCJ20AE3/TR13 | Microchip Technology Inc | $0.5960 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ20A-Q vs SMCJ20AE3/TR13 |