Part Details for SMCJ20A-HRAT7 by Littelfuse Inc
Overview of SMCJ20A-HRAT7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ20A-HRAT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6580
|
Newark | Tvs 1.5Kw 20V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ20A-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 / $12.5000 | Buy Now |
DISTI #
SMCJ20A-HRAT7-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5000 | Buy Now |
DISTI #
576-SMCJ20A-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 20V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$12.8800 | Order Now |
DISTI #
SMCJ20A-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 20V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.5000 / $12.7500 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 20V DO214AB (SMC) SMT T&R | 0 |
|
$22.5240 / $24.1007 | RFQ |
Part Details for SMCJ20A-HRAT7
SMCJ20A-HRAT7 CAD Models
SMCJ20A-HRAT7 Part Data Attributes
|
SMCJ20A-HRAT7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ20A-HRAT7
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ20A-HRAT7
This table gives cross-reference parts and alternative options found for SMCJ20A-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ20A-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ20A/59T | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCJ20A-HRAT7 vs SMCJ20A/59T |
SMCJ20AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20AHM3_A/H |
SMCJ20AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20AHM3_A/I |
SMCJ20AHE3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ20A-HRAT7 vs SMCJ20AHE3/57T |
SMCJ20 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ20A-HRAT7 vs SMCJ20 |
SMCJ20-E3 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20-E3 |
SMCJ20AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20AHE3_A/H |
SMCJ20A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ20A-HRAT7 vs SMCJ20A-HRA |
SMCJ20A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20A-E3/9AT |
SMCJ20AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ20A-HRAT7 vs SMCJ20AHM3/I |