Part Details for SMCJ200A by Surge Components Inc
Overview of SMCJ200A by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ200A
|
Avnet Americas | Transient Voltage Suppressor Uni-Direction 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ200A) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 | Buy Now |
|
Future Electronics | TVS UNI-DIR,1500W,200V, do-214ab RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0890 / $0.0999 | Buy Now |
Part Details for SMCJ200A
SMCJ200A CAD Models
SMCJ200A Part Data Attributes
|
SMCJ200A
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ200A
Surge Components Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 247 V | |
Breakdown Voltage-Min | 224 V | |
Breakdown Voltage-Nom | 235.5 V | |
Clamping Voltage-Max | 324 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ200A
This table gives cross-reference parts and alternative options found for SMCJ200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ200A | Transient Suppressor, | EIC Semiconductor Inc | SMCJ200A vs SMCJ200A |
SMCJ200A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ200A vs SMCJ200A |
SMCJ200A | Transient Suppressor, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ200A vs SMCJ200A |
SMCJ200A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMCJ200A vs SMCJ200A |
SMCJ200A | Trans Voltage Suppressor Diode, 1500W, 200V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ200A vs SMCJ200A |
SMCJ200A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 222V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 200V; VBR Min (V): 222V; VBR Max (V): 246V; IR Max (uA): 5uA; VC Max (V): 323V; Package: SMC | Galaxy Microelectronics | SMCJ200A vs SMCJ200A |
SMCJ200A | SMCJ200A | WEITRON INTERNATIONAL CO., LTD. | SMCJ200A vs SMCJ200A |