There are no models available for this part yet.
Overview of SMCJ18A R7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ18A R7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ18AR7G-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
821-SMCJ18AR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 21.1V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |