-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 170 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0303
|
Newark | Protection |Stmicroelectronics SMCJ170A-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19632-1-ND
|
DigiKey | TVS DIODE 170VWM 353VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.2261 / $0.6900 | Buy Now |
DISTI #
SMCJ170A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ170A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2152 | Buy Now |
DISTI #
511-SMCJ170A-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TRANSIL RoHS: Compliant | 14718 |
|
$0.2260 / $0.6900 | Buy Now |
|
STMicroelectronics | 1500 W, 170 V TVS in SMC RoHS: Compliant Min Qty: 1 | 14718 |
|
$0.3400 / $0.6800 | Buy Now |
|
Future Electronics | TVS SMC UNI 1500W - 170V - 150¿C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | TVS SMC UNI 1500W - 170V - 150¿C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
SMCJ170A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ170A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2152 | Buy Now |
DISTI #
SMCJ170A-TR
|
Avnet Silica | Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R (Alt: SMCJ170A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMCJ170A-TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 170V 1.5KW 2-Pin DO-214AB T/R (Alt: SMCJ170A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ170A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ170A-TR
STMicroelectronics
1500 W, 170 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 189 V | |
Clamping Voltage-Max | 353 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ170A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ170A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170A-E3/9AT |
SMCJ170AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170AHE3_A/H |
SMCJ170AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170AHM3/H |
SMCJ170AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170AHM3_A/H |
SMCJ170A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170A-E3/57T |
SMCJ170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ170A-TR vs SMCJ170A |
SM15T200A | 1500 W, 171 V TVS in SMC | STMicroelectronics | SMCJ170A-TR vs SM15T200A |
SMCJ170A | Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ170A-TR vs SMCJ170A |
SMCJ170AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ170A-TR vs SMCJ170AHM3/I |