Part Details for SMCJ16A-13-F by Diodes Incorporated
Overview of SMCJ16A-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ16A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7853
|
Newark | Tvs Diode, 1.5Kw, 16V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ16A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.3090 / $0.7280 | Buy Now |
DISTI #
SMCJ16A-FDICT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9150 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
SMCJ16A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ16A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ16A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 16.0V RoHS: Compliant | 3610 |
|
$0.4790 / $0.5000 | Buy Now |
|
Future Electronics | SMCJ Series 16 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1790 | Buy Now |
|
Future Electronics | SMCJ Series 16 V 1500 W SMT Uni-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1790 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
SMCJ16A-13-F
|
TME | Diode: TVS, 1.5kW, 17.8÷19.7V, 57.7A, unidirectional, SMC Min Qty: 3 | 2865 |
|
$0.1680 / $0.2760 | Buy Now |
DISTI #
SMCJ16A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R (Alt: SMCJ16A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1791 / $0.2003 | Buy Now |
DISTI #
SMCJ16A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R (Alt: SMCJ16A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 42 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |
Part Details for SMCJ16A-13-F
SMCJ16A-13-F CAD Models
SMCJ16A-13-F Part Data Attributes:
|
SMCJ16A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ16A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |