-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1728
|
Newark | Diode, Breakdown Voltage Range:178V To 205V, Diode Case Style:Do-214Ab, No. Of Pins:2, Peak Pulse Current Ippm:100A, Power Dissipation Pd:1.5Kw, Reverse Stand-Off Voltage Vrwm:160V, Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns SMCJ160CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3940 | Buy Now |
DISTI #
SMCJ160CABCT-ND
|
DigiKey | TVS DIODE 160VWM 259VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22642 In Stock |
|
$0.2525 / $0.8500 | Buy Now |
DISTI #
SMCJ160CA
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2626 / $0.2868 | Buy Now |
DISTI #
652-SMCJ160CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 160volts 5uA 5.8 Amps Bi-Dir RoHS: Compliant | 13655 |
|
$0.2520 / $0.7900 | Buy Now |
DISTI #
V72:2272_06261263
|
Arrow Electronics | TVS Diode Single Bi-Dir 160V 1.5KW 2-Pin SMC T/R Min Qty: 345 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 Container: Cut Strips | Americas - 11395 |
|
$0.2712 / $0.2896 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
15005 In Stock |
|
$0.2507 / $0.5252 | Buy Now |
DISTI #
51542320
|
Verical | TVS Diode Single Bi-Dir 160V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1819 | Americas - 15000 |
|
$0.2949 / $0.6179 | Buy Now |
DISTI #
61601905
|
Verical | TVS Diode Single Bi-Dir 160V 1.5KW 2-Pin SMC T/R Min Qty: 345 Package Multiple: 1 Date Code: 2211 | Americas - 11395 |
|
$0.2896 | Buy Now |
DISTI #
SMCJ160CA
|
TTI | ESD Protection Diodes / TVS Diodes 160volts 5uA 5.8 Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2630 | Buy Now |
DISTI #
SMCJ160CA
|
Avnet Abacus | Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ160CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ160CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ160CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 205 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 191.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ160CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ160CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ160CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ160CA vs SMCJ160CA-E3/9AT |
SMCJ160CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA vs SMCJ160CAHE3_A/H |
SMCJ160CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA vs SMCJ160CAHM3/I |
SMCJ160CA | Littelfuse Inc | $0.3591 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ160CA vs SMCJ160CA |
SMCJ160CAHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA vs SMCJ160CAHM3_A/I |
SMCJ160CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA vs SMCJ160CAHM3/H |
SMCJ160CAHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ160CA vs SMCJ160CAHM3_A/H |
SMCJ160CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ160CA vs SMCJ160CA-E3/57T |
SMCJ160CA-E3/57T | Vishay Intertechnologies | $0.3434 | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ160CA vs SMCJ160CA-E3/57T |
1SMC160CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ160CA vs 1SMC160CABK |