There are no models available for this part yet.
Overview of SMCJ15CAHE3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ15CAHE3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_09211556
|
Arrow Electronics | TVS Diode Single Bi-Dir 15V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1850 Container: Cut Strips | Americas - 1202 |
|
$0.1812 / $0.2027 | Buy Now | |
DISTI #
V72:2272_18779852
|
Arrow Electronics | TVS Diode Single Bi-Dir 15V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1850 Container: Cut Strips | Americas - 1200 |
|
$0.0250 / $0.1243 | Buy Now | |
DISTI #
31579316
|
Verical | TVS Diode Single Bi-Dir 15V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 36 Package Multiple: 1 Date Code: 1850 | Americas - 1202 |
|
$0.1812 / $0.1966 | Buy Now | |
DISTI #
31578245
|
Verical | TVS Diode Single Bi-Dir 15V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 48 Package Multiple: 1 Date Code: 1850 | Americas - 1200 |
|
$0.0250 | Buy Now | |
DISTI #
C1S803605795593
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 1200 |
|
$0.1520 / $0.2230 | Buy Now |
CAD Models for SMCJ15CAHE3/57T by Vishay Intertechnologies
Part Data Attributes for SMCJ15CAHE3/57T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
20.4 V
|
Breakdown Voltage-Min
|
16.7 V
|
Breakdown Voltage-Nom
|
17.6 V
|
Clamping Voltage-Max
|
24.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ15CAHE3/57T
This table gives cross-reference parts and alternative options found for SMCJ15CAHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15CAHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ15CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ15CAHE3/57T vs SMCJ15CAHM3_A/H |
SMCJ15CAHE3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ15CAHE3/57T vs SMCJ15CAHE3/57T |
SMCJ15CA | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | EIC Semiconductor Inc | SMCJ15CAHE3/57T vs SMCJ15CA |
SMCJ15CA | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ15CAHE3/57T vs SMCJ15CA |
SMCJ15CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ15CAHE3/57T vs SMCJ15CA-M3/57T |
SMCJ15CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ15CAHE3/57T vs SMCJ15CAHE3_A/I |
SMCJ15CA | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 16.7V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 15V; VBR Min (V): 16.7V; VBR Max (V): 18.5V; IR Max (uA): 5uA; VC Max (V): 24.4V; Package: SMC | Galaxy Microelectronics | SMCJ15CAHE3/57T vs SMCJ15CA |
SMCJ15CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ15CAHE3/57T vs SMCJ15CAHM3_A/I |
SMCJ15CA/57T | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCJ15CAHE3/57T vs SMCJ15CA/57T |
SMCJ15CAR6 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ15CAHE3/57T vs SMCJ15CAR6 |