Part Details for SMCJ15CA by Wei Pan Microelectronics
Overview of SMCJ15CA by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ15CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 61.5A 1.5kW 24.4V 16.7V Bidirectional 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | 260 |
|
$0.0616 / $0.1211 | Buy Now |