-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 15 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ15CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4409
|
Newark | Tvs Diode, 1.5Kw, 15V, Bidir, Do-214Aa, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirect... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4275 |
|
$0.4380 / $0.8010 | Buy Now |
DISTI #
04X6806
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smcj Series, Bidirectional, 15 V, Do-214Ab, 2, 16.7 V Roh... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3270 / $0.3350 | Buy Now |
DISTI #
497-6518-1-ND
|
DigiKey | TVS DIODE 15VWM 32.5VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8853 In Stock |
|
$0.2360 / $0.7100 | Buy Now |
DISTI #
SMCJ15CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ15CA-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
5000 |
|
$0.2341 / $0.2549 | Buy Now |
DISTI #
SMCJ15CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ15CA-TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2341 / $0.2549 | Buy Now |
DISTI #
511-SMCJ15CA-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect RoHS: Compliant | 5181 |
|
$0.2360 / $0.7100 | Buy Now |
|
STMicroelectronics | 1500 W, 15 V TVS in SMC RoHS: Compliant Min Qty: 1 | 5181 |
|
$0.3400 / $0.7000 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
|
Future Electronics | SMCJ Series 1500 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2300 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ15CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ15CA-TR
STMicroelectronics
1500 W, 15 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 32.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ15CA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15CA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ15CAHM3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ15CA-TR vs SMCJ15CAHM3/I |
SMCJ15CA-HR | Littelfuse Inc | $17.7215 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ15CA-TR vs SMCJ15CA-HR |
SMCJ15CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ15CA-TR vs SMCJ15CA |
SMCJ15CAV6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ15CA-TR vs SMCJ15CAV6 |
SMCJ15CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ15CA-TR vs SMCJ15CA-13 |
SMCJ15CA-M3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ15CA-TR vs SMCJ15CA-M3/57T |
SMCJ15CA-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ15CA-TR vs SMCJ15CA-E3/57T |
SMCJ15CA-E3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ15CA-TR vs SMCJ15CA-E3/9AT |
SMCJ15C-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode | SMCJ15CA-TR vs SMCJ15C-TP-HF |
SMCJ15CA | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional, | SMCJ15CA-TR vs SMCJ15CA |