Part Details for SMCJ15A by DC Components Co Ltd
Overview of SMCJ15A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ15A-DC
|
TME | Diode: TVS, 1.5kW, 16.7V, 100A, unidirectional, SMC, reel,tape Min Qty: 3 | 132 |
|
$0.1350 / $0.2700 | Buy Now |