-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8655
|
Newark | Tvs Diode, 1.5Kw, 15V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMCJ15A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3099 |
|
$0.3360 / $0.5410 | Buy Now |
DISTI #
67R0240
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ15A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 | Buy Now |
DISTI #
SMCJ15ABCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9495 In Stock |
|
$0.1680 / $0.5800 | Buy Now |
DISTI #
SMCJ15A
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ15A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1039 / $0.1552 | Buy Now |
DISTI #
SMCJ15A
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ15A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1175 / $0.1860 | Buy Now |
DISTI #
SMCJ15A
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ15A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMCJ15A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15volts 5uA 61.5 Amps Uni-Dir RoHS: Compliant | 13023 |
|
$0.1650 / $0.5300 | Buy Now |
DISTI #
71279613
|
RS | A 15V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ15A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2670 | RFQ |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R RoHS: Compliant |
12463 In Stock |
|
$0.1524 / $0.1766 | Buy Now |
|
Bristol Electronics | 1666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ15A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ15A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 19.2 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ15AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ15A vs SMCJ15AHE3_A/I |
SMCJ15AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ15A vs SMCJ15AHE3_A/H |
SMCJ15A | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ15A vs SMCJ15A |
SMCJ15A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ15A vs SMCJ15A-E3/57T |
SMCJ15AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ15A vs SMCJ15AE3/TR13 |
SMCJ15A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ15A vs SMCJ15A-E3/9AT |