Part Details for SMCJ15A R7G by Taiwan Semiconductor
Overview of SMCJ15A R7G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ15A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ15AR7GCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Lead time: 14 Weeks Container: Cut Tape (CT) | Limited Supply - Call |
|
Buy Now | |
DISTI #
821-SMCJ15AR7G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 17.6V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_16945808
|
Arrow Electronics | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 1813 Container: Cut Strips | Americas - 543 |
|
$0.0688 / $0.0759 | Buy Now |
DISTI #
27136315
|
Verical | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin SMC T/R Min Qty: 94 Package Multiple: 1 Date Code: 1813 | Americas - 543 |
|
$0.0688 | Buy Now |
Part Details for SMCJ15A R7G
SMCJ15A R7G CAD Models
SMCJ15A R7G Part Data Attributes
|
SMCJ15A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ15A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |