-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ150ABCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5944 In Stock |
|
$0.1963 / $0.5900 | Buy Now |
DISTI #
SMCJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ150A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1365 / $0.2229 | Buy Now |
DISTI #
652-SMCJ150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 150volts 5uA 6.2 Amps Uni-Dir RoHS: Compliant | 10224 |
|
$0.1960 / $0.5900 | Buy Now |
DISTI #
V72:2272_06261902
|
Arrow Electronics | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R Min Qty: 523 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2244 Container: Cut Strips | Americas - 3866 |
|
$0.2151 / $0.2513 | Buy Now |
DISTI #
71279612
|
RS | A 150V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ150A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3200 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin DO-214AB |
20210 In Stock |
|
$0.1949 / $0.4082 | Buy Now |
DISTI #
51514171
|
Verical | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1716 | Americas - 18000 |
|
$0.2293 / $0.4802 | Buy Now |
DISTI #
78445406
|
Verical | Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R Min Qty: 523 Package Multiple: 1 Date Code: 2244 | Americas - 3866 |
|
$0.2513 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
DISTI #
SMCJ150A
|
TTI | ESD Protection Diodes / TVS Diodes 150volts 5uA 6.2 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1770 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ150A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ150A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 192 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 179.5 V | |
Clamping Voltage-Max | 243 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ5663AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ150A vs SMCJ5663AE3/TR13 |
SMCJ150A-E3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ150A vs SMCJ150A-E3/57T |
SMCJ150A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | SMCJ150A vs SMCJ150A |
MASMCJLCE150AE3 | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ150A vs MASMCJLCE150AE3 |
SMCJ150AHE3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ150A vs SMCJ150AHE3_A/I |
SMCJ150A | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, | SMCJ150A vs SMCJ150A |
SMCJ150A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ150A vs SMCJ150A |