Part Details for SMCJ14CAQ-13-F by Diodes Incorporated
Overview of SMCJ14CAQ-13-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ14CAQ-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ14CAQ-13-F-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC SMC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2461 / $0.2834 | Buy Now |
DISTI #
SMCJ14CAQ-13-F
|
Avnet Americas | Diode TVS Single Bi-Direction 14V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ14CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
621-SMCJ14CAQ-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.2400 / $0.2760 | Order Now |
Part Details for SMCJ14CAQ-13-F
SMCJ14CAQ-13-F CAD Models
SMCJ14CAQ-13-F Part Data Attributes:
|
SMCJ14CAQ-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ14CAQ-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |