-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1710
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ12A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now |
DISTI #
67R0230
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ12A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
SMCJ12ABCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
22318 In Stock |
|
$0.1638 / $0.6400 | Buy Now |
DISTI #
SMCJ12A
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ12A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1039 / $0.1638 | Buy Now |
DISTI #
652-SMCJ12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12volts 5uA 75.3 Amps Uni-Dir RoHS: Compliant | 13655 |
|
$0.1590 / $0.6400 | Buy Now |
DISTI #
E02:0323_01081382
|
Arrow Electronics | TVS Diode Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2429 | Europe - 24000 |
|
$0.1449 / $0.1595 | Buy Now |
DISTI #
V72:2272_06261251
|
Arrow Electronics | TVS Diode Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 8410 |
|
$0.1759 / $0.2275 | Buy Now |
DISTI #
71279608
|
RS | A 12V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ12A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
36903 In Stock |
|
$0.1654 / $0.1955 | Buy Now |
DISTI #
51846241
|
Verical | TVS Diode Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1904 | Americas - 36000 |
|
$0.2028 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ12A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ12A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 15.3 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.3 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD214C-T12ALF | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ12A vs CD214C-T12ALF |
1.5SMCJ12ATRTB | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ12A vs 1.5SMCJ12ATRTB |
SMCJ12A-H | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ12A vs SMCJ12A-H |
SMCJ12ATR | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ12A vs SMCJ12ATR |
SMCJ12A | Transient Suppressor | Silicon Standard Corp | SMCJ12A vs SMCJ12A |
CD214C-T12A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ12A vs CD214C-T12A |
SMCJ12A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ12A vs SMCJ12A-QH |
SMCJ12A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ12A vs SMCJ12A-Q |
1.5SMCJ12AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ12A vs 1.5SMCJ12AHE3TRTB |