Part Details for SMCJ120CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ120CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ120CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6268
|
Newark | Transient Suppressor Diode, single, bidirectional,120V V(Rwm),do-214Ab/Smc |Vishay SMCJ120CA-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
SMCJ120CA-E3/57T
|
Avnet Americas | 1.5KW,120V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ120CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0733 / $0.3287 | Buy Now |
DISTI #
625-SMCJ120CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 120V Bidirect RoHS: Compliant | 2680 |
|
$0.1870 / $0.5200 | Buy Now |
DISTI #
V36:1790_18779626
|
Arrow Electronics | TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 15 Weeks Date Code: 2244 | Americas - 8500 |
|
$0.1866 | Buy Now |
DISTI #
V72:2272_18779626
|
Arrow Electronics | TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2302 Container: Cut Strips | Americas - 587 |
|
$0.1477 / $0.2121 | Buy Now |
|
Future Electronics | 1500 W 193 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 14450Reel |
|
$0.1180 / $0.1320 | Buy Now |
|
Future Electronics | 1500 W 193 V Bi Directional Surface Mount Transient Voltage Suppressor -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1320 | Buy Now |
DISTI #
71269158
|
Verical | TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2338 | Americas - 10200 |
|
$0.4155 / $0.4577 | Buy Now |
DISTI #
65062985
|
Verical | TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Date Code: 2244 | Americas - 8500 |
|
$0.1866 | Buy Now |
DISTI #
66386942
|
Verical | TVS Diode Single Bi-Dir 120V 1.5KW 2-Pin SMC T/R Min Qty: 157 Package Multiple: 1 Date Code: 2244 | Americas - 850 |
|
$0.1675 / $0.2000 | Buy Now |
Part Details for SMCJ120CA-E3/57T
SMCJ120CA-E3/57T CAD Models
SMCJ120CA-E3/57T Part Data Attributes
|
SMCJ120CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ120CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ120CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ120CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ120CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ120CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ120CA-E3/57T vs SMCJ120CA |
SMCJ120CA | Littelfuse Inc | $0.3301 | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ120CA-E3/57T vs SMCJ120CA |
SMCJ120CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ120CA-E3/57T vs SMCJ120CA |
SMCJ120CAHM3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ120CA-E3/57T vs SMCJ120CAHM3_A/H |
SMCJ120CAHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ120CA-E3/57T vs SMCJ120CAHE3_A/H |
SMCJ120CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ120CA-E3/57T vs SMCJ120CA |
SMCJ120CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ120CA-E3/57T vs SMCJ120CAHM3/H |
SMCJ120CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ120CA-E3/57T vs SMCJ120CA |
SMCJ120CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 120V V(RWM), Bidirectional, | SMCJ120CA-E3/57T vs SMCJ120CA |