Part Details for SMCJ110CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ110CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ110CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0601
|
Newark | Tvs Diode, Bidir, 110V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ110CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1396 |
|
$0.3930 / $0.5770 | Buy Now |
DISTI #
77K6233
|
Newark | Transient Suppressor Diode, single, bidirectional,110V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay SMCJ110CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
SMCJ110CA-E3/57T
|
Avnet Americas | 1.5KW,110V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ110CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel |
9350 |
|
$0.1138 / $0.1288 | Buy Now |
DISTI #
625-SMCJ110CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 110V Bidirect RoHS: Compliant | 1500 |
|
$0.1870 / $0.4900 | Buy Now |
DISTI #
V36:1790_18779393
|
Arrow Electronics | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 1700 Package Multiple: 1700 Lead time: 15 Weeks Date Code: 2343 | Americas - 850 |
|
$0.1228 | Buy Now |
DISTI #
V72:2272_18779393
|
Arrow Electronics | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1907 Container: Cut Strips | Americas - 491 |
|
$0.1443 / $0.1937 | Buy Now |
|
Future Electronics | SMCJ Series 110 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel |
42500 Reel |
|
$0.1180 / $0.1320 | Buy Now |
|
Future Electronics | SMCJ Series 110 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel |
5100 Reel |
|
$0.1300 / $0.1450 | Buy Now |
DISTI #
70810799
|
Verical | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2336 | Americas - 29750 |
|
$0.4175 | Buy Now |
DISTI #
73513364
|
Verical | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Date Code: 2343 | Americas - 850 |
|
$0.1228 | Buy Now |
Part Details for SMCJ110CA-E3/57T
SMCJ110CA-E3/57T CAD Models
SMCJ110CA-E3/57T Part Data Attributes
|
SMCJ110CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ110CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ110CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ110CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ110CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ110CAE3/TR13 | Microchip Technology Inc | $0.6080 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ110CA-E3/57T vs SMCJ110CAE3/TR13 |
SMCJ110CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | SMCJ110CA-E3/57T vs SMCJ110CA |
SMCJ110CA-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ110CA-E3/57T vs SMCJ110CA-M3/57T |
SMCJ110CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 122V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 110V; VBR Min (V): 122V; VBR Max (V): 135V; IR Max (uA): 5uA; VC Max (V): 177V; Package: SMC | SMCJ110CA-E3/57T vs SMCJ110CA |
SMCJ110CA | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ110CA-E3/57T vs SMCJ110CA |
SMCJ110CA | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ110CA-E3/57T vs SMCJ110CA |
SMCJ110CA | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ110CA-E3/57T vs SMCJ110CA |