Part Details for SMCJ110A-13 by Diodes Incorporated
Overview of SMCJ110A-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ110A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ110ADICT-ND
|
DigiKey | TVS DIODE 110V 177V SMC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3018 In Stock |
|
$0.4750 / $1.2700 | Buy Now |
Part Details for SMCJ110A-13
SMCJ110A-13 CAD Models
SMCJ110A-13 Part Data Attributes:
|
SMCJ110A-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ110A-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |