-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4406
|
Newark | Tvs Diode, 1.5Kw, 10V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:10V, Clamping Voltage Vc Max:17V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMCJ10CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.3420 / $0.5410 | Buy Now |
DISTI #
67R0223
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:17V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:11.1V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ10CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2600 | Buy Now |
DISTI #
SMCJ10CABCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18936 In Stock |
|
$0.2037 / $0.6200 | Buy Now |
DISTI #
SMCJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ10CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1237 / $0.2315 | Buy Now |
DISTI #
SMCJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.2315 | Buy Now |
DISTI #
SMCJ10CA
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ10CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMCJ10CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10volts 5uA 88.2 Amps Bi-Dir RoHS: Compliant | 10110 |
|
$0.2030 / $0.5100 | Buy Now |
DISTI #
V72:2272_06261245
|
Arrow Electronics | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 346 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1819 Container: Cut Strips | Americas - 346 |
|
$0.1918 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
15890 In Stock |
|
$0.1970 / $0.2166 | Buy Now |
DISTI #
51528105
|
Verical | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1806 | Americas - 15000 |
|
$0.2612 / $0.3008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ10CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ10CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 12.8 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ10CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ10CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ10CAE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ10CA vs SMCJ10CAE3/TR13 |
SMCJ10CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ10CA vs SMCJ10CA-E3/57T |
SMCJ10CA | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ10CA vs SMCJ10CA |
SMCJ10CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ10CA vs SMCJ10CAHE3_A/H |
SMCJ10CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ10CA vs SMCJ10CA-M3/9AT |
SMCJ10CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ10CA vs SMCJ10CA-E3/57T |
SMCJ10CA | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ10CA vs SMCJ10CA |
SMCJ10CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ10CA vs SMCJ10CAHM3/H |
SMCJ10CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ10CA vs SMCJ10CA |
SMCJ10CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ10CA vs SMCJ10CA-M3/57T |