Part Details for SMCJ100CA-13-F by Diodes Incorporated
Overview of SMCJ100CA-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ100CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7841
|
Newark | Tvs Diode, 1.5Kw, 100V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ100CA-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$0.5810 / $0.8630 | Buy Now |
DISTI #
1034-SMCJ100CA-FDICT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6547 In Stock |
|
$0.5194 / $0.9500 | Buy Now |
DISTI #
SMCJ100CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ100CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.1900 / $0.2701 | Buy Now |
DISTI #
621-SMCJ100CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 100.0V RoHS: Compliant | 3042 |
|
$0.5310 / $0.5600 | Buy Now |
DISTI #
V36:1790_06704360
|
Arrow Electronics | TVS Diode Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 3000 |
|
$0.5084 | Buy Now |
DISTI #
V72:2272_06704360
|
Arrow Electronics | TVS Diode Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R Min Qty: 191 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2133 Container: Cut Strips | Americas - 2806 |
|
$0.5135 / $0.5240 | Buy Now |
|
Future Electronics | SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.5000 / $0.5350 | Buy Now |
|
Future Electronics | SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.5000 / $0.5350 | Buy Now |
DISTI #
SMCJ100CA-13-F
|
TME | Diode: TVS, 1.5kW, 111÷123V, 9.3A, bidirectional, SMC, reel,tape Min Qty: 3 | 0 |
|
$0.1700 / $0.3240 | RFQ |
DISTI #
SMCJ100CA-13-F
|
Avnet Asia | Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R (Alt: SMCJ100CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2162 / $0.2418 | Buy Now |
Part Details for SMCJ100CA-13-F
SMCJ100CA-13-F CAD Models
SMCJ100CA-13-F Part Data Attributes
|
SMCJ100CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ100CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ100CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ100CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ100C.TB | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ100CA-13-F vs SMCJ100C.TB |
SMCJ100CA-E3 | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ100CA-13-F vs SMCJ100CA-E3 |
SMCJ100C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ100CA-13-F vs SMCJ100C |
SMCJ100C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ100CA-13-F vs SMCJ100C-TP |
SMCJ100C-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ100CA-13-F vs SMCJ100C-G |
SMCJ100CA.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ100CA-13-F vs SMCJ100CA.TF |
MSPSMCJ6065AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ100CA-13-F vs MSPSMCJ6065AE3 |
MQSMCJ6065A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | SMCJ100CA-13-F vs MQSMCJ6065A |
SMCJ100C | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMCJ100CA-13-F vs SMCJ100C |
SMCJ100C-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ100CA-13-F vs SMCJ100C-GT3 |