Part Details for SMCJ100A-13-F by Diodes Incorporated
Overview of SMCJ100A-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ100A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7840
|
Newark | Tvs Diode, 1.5Kw, 100V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ100A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2695 |
|
$0.3100 / $0.7490 | Buy Now |
DISTI #
SMCJ100A-FDICT-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15813 In Stock |
|
$0.2362 / $0.7200 | Buy Now |
DISTI #
SMCJ100A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ100A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ100A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 100.0V RoHS: Compliant | 2650 |
|
$0.2400 / $0.7100 | Buy Now |
|
Future Electronics | SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | SMCJ Series 100 V 1500 W Uni-Directional Surface Mount TVS Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 100V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1669 |
|
$0.2156 / $0.5175 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 100V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 1372 |
|
$0.3450 / $0.8625 | Buy Now |
DISTI #
SMCJ100A-13-F
|
TME | Diode: TVS, 1.5kW, 111÷123V, 9.3A, unidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1790 / $0.7610 | RFQ |
DISTI #
SMCJ100A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R (Alt: SMCJ100A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1791 / $0.2003 | Buy Now |
Part Details for SMCJ100A-13-F
SMCJ100A-13-F CAD Models
SMCJ100A-13-F Part Data Attributes
|
SMCJ100A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ100A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ100A-13-F
This table gives cross-reference parts and alternative options found for SMCJ100A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100A-13 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ100A-13-F vs SMCJ100A-13 |
TFMCJ100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ100A-13-F vs TFMCJ100A |
MVSMCJLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ100A-13-F vs MVSMCJLCE100AE3 |
MASMCJLCE100AE3TR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ100A-13-F vs MASMCJLCE100AE3TR |
MASMCJLCE100AE3/TR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ100A-13-F vs MASMCJLCE100AE3/TR |
SMCJ100AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Microsemi Corporation | SMCJ100A-13-F vs SMCJ100AE3/TR13 |
SMCJ100A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ100A-13-F vs SMCJ100A.TB |
TFMCJ100A-W | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ100A-13-F vs TFMCJ100A-W |
MSPSMCJLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ100A-13-F vs MSPSMCJLCE100AE3 |
MXLSMCJLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ100A-13-F vs MXLSMCJLCE100AE3 |