Part Details for SMCG7.0CA-HRA by Littelfuse Inc
Overview of SMCG7.0CA-HRA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG7.0CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3414
|
Newark | Tvs 1.5Kw 7.0V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG7.0CA-HRA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 | Buy Now |
DISTI #
F9986CT-ND
|
DigiKey | TVS DIODE 7VWM 12VC DO215AB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1098 In Stock |
|
$12.8520 / $19.6900 | Buy Now |
DISTI #
576-SMCG7.0CA-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 7V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
V72:2272_16263625
|
Arrow Electronics | TVS Diode Single Bi-Dir 7V 1.5KW 2-Pin SMCG T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1646 Container: Cut Strips | Americas - 26 |
|
$4.8740 / $5.0400 | Buy Now |
DISTI #
SMCG7.0CA-HRA
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 7V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$12.5000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 7V DO215AB (SMCG) SMT T&R | 0 |
|
$25.1228 / $26.8814 | RFQ |
Part Details for SMCG7.0CA-HRA
SMCG7.0CA-HRA CAD Models
SMCG7.0CA-HRA Part Data Attributes:
|
SMCG7.0CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCG7.0CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 7.78 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |