Part Details for SMCG33A-E3/57T by Vishay Intertechnologies
Overview of SMCG33A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG33A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5930
|
Newark | Diode, Tvs, 6.5W, 33V, Unidirectional, Do-215Ab-2, Full Reel, Product Range:Transzorb Smcg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-215Ab, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCG33A-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
79AH6659
|
Newark | 1.5Kw,33V 5%,unidir, smc Tvs Rohs Compliant: Yes |Vishay SMCG33A-E3/57T RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
DISTI #
05W6964
|
Newark | Diode, Tvs, 6.5W, 33V, Unidir, Do-215Ab-2, Product Range:Transzorb Smcg Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-215Ab, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCG33A-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 / $0.5120 | Buy Now |
DISTI #
SMCG33A-E3/57T
|
Avnet Americas | 1.5KW,33V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG33A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 5100 |
|
$0.4001 | Buy Now |
DISTI #
625-SMCG33A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect RoHS: Compliant | 770 |
|
$0.4780 / $1.2300 | Buy Now |
DISTI #
V36:1790_18781501
|
Arrow Electronics | TVS Diode Single Uni-Dir 33V 1.5KW 2-Pin SMCG T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2249 | Americas - 2550 |
|
$0.1529 / $0.3114 | Buy Now |
|
Future Electronics | 1500 W DO-215AB 33 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 5950Reel |
|
$0.3950 / $0.4350 | Buy Now |
|
Future Electronics | 1500 W DO-215AB 33 V Uni Directional SMT Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.3950 / $0.4300 | Buy Now |
DISTI #
65550524
|
Verical | TVS Diode Single Uni-Dir 33V 1.5KW 2-Pin SMCG T/R Min Qty: 850 Package Multiple: 850 Date Code: 2249 | Americas - 2550 |
|
$0.1529 / $0.1544 | Buy Now |
DISTI #
SMCG33A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4180 / $0.4260 | Buy Now |
Part Details for SMCG33A-E3/57T
SMCG33A-E3/57T CAD Models
SMCG33A-E3/57T Part Data Attributes
|
SMCG33A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG33A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG33A-E3/57T
This table gives cross-reference parts and alternative options found for SMCG33A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG33A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG33A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCG33A-E3/57T vs SMCG33A-E3/9AT |
SMCG33A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG33A-E3/57T vs SMCG33A-E3/9AT |