There are no models available for this part yet.
Overview of SMCG18A-M3/57T by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCG18A-M3/57T by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCG18A-M3/57T-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO215AB Min Qty: 4250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4367 / $0.4807 | Buy Now |
CAD Models for SMCG18A-M3/57T by Vishay Semiconductors
Part Data Attributes for SMCG18A-M3/57T by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Max
|
22.1 V
|
Breakdown Voltage-Min
|
20 V
|
Breakdown Voltage-Nom
|
21.05 V
|
Clamping Voltage-Max
|
29.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCG18A-M3/57T
This table gives cross-reference parts and alternative options found for SMCG18A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG18A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMCG5641A | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18A-M3/57T vs MSPSMCG5641A |
SMCG18AHE3/9AT | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Vishay Intertechnologies | SMCG18A-M3/57T vs SMCG18AHE3/9AT |
MXLSMCGLCE18AE3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG18A-M3/57T vs MXLSMCGLCE18AE3 |
MSMCGLCE18ATR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG18A-M3/57T vs MSMCGLCE18ATR |
MASMCGLCE18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG18A-M3/57T vs MASMCGLCE18A |
MXLSMCGLCE18ATR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCG18A-M3/57T vs MXLSMCGLCE18ATR |
MASMCGLCE18AE3 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18A-M3/57T vs MASMCGLCE18AE3 |
MQSMCG5641AE3 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18A-M3/57T vs MQSMCG5641AE3 |
MSMCGLCE18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCG18A-M3/57T vs MSMCGLCE18A |
MVSMCG5641AE3 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG18A-M3/57T vs MVSMCG5641AE3 |
Related Parts for SMCG18A-M3/57T
-
SMCG12CAHE3/57TTransient Suppressors
-
BZV55-C15Zener Diodes
-
TMS470R1B1MPGEAMicrocontrollers
-
51590291523660LFHeaders and Edge Type Connectors
-
LT1962EMS8#PBFLinear Regulator ICs
-
PSSI2021SAY,115Other Analog ICs
-
09692817421Terminals and Terminal Blocks
-
7350-V-RCData Line Filters
-
M2112TFW01Toggle Switches