Part Details for SMCG15CA-HRA by Littelfuse Inc
Overview of SMCG15CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG15CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3366
|
Newark | Tvs 1.5Kw 15V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG15CA-HRA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 | Buy Now |
DISTI #
SMCG15CA-HRA-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO215AB Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8520 | Buy Now |
DISTI #
576-SMCG15CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$12.8500 | Order Now |
DISTI #
SMCG15CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$12.7200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 15V DO215AB (SMCG) SMT T&R | 0 |
|
$23.2196 / $24.8450 | RFQ |
Part Details for SMCG15CA-HRA
SMCG15CA-HRA CAD Models
SMCG15CA-HRA Part Data Attributes
|
SMCG15CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCG15CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCG15CA-HRA
This table gives cross-reference parts and alternative options found for SMCG15CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG15CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG15CA-HR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN | Littelfuse Inc | SMCG15CA-HRA vs SMCG15CA-HR |