Part Details for SMCG14CA-HRA by Littelfuse Inc
Results Overview of SMCG14CA-HRA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCG14CA-HRA Information
SMCG14CA-HRA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCG14CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y3364
|
Newark | Tvs 1.5Kw 14V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG14CA-HRA RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 | Buy Now |
DISTI #
SMCG14CA-HRA-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5000 | Buy Now |
DISTI #
576-SMCG14CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 14V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$12.7200 | Order Now |
Part Details for SMCG14CA-HRA
SMCG14CA-HRA CAD Models
SMCG14CA-HRA Part Data Attributes
|
SMCG14CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCG14CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |