Part Details for SMCG130CA-HR by Littelfuse Inc
Overview of SMCG130CA-HR by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG130CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7072
|
Newark | Tvs 1.5Kw 130V 5%bi Do-215Ab Tr13 Rohs/ Tr |Littelfuse SMCG130CA-HR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.0000 | Buy Now |
DISTI #
18-SMCG130CA-HRTR-ND
|
DigiKey | TVS DIODE 130VWM DO215AB TR1 Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.1935 | Buy Now |
DISTI #
576-SMCG130CA-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
DISTI #
SMCG130CA-HR
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE 1.5KW RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$16.0300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 130V DO215AB (SMCG) SMT T&R | 0 |
|
$31.6284 / $33.8424 | RFQ |